
The A1103EUA-T is a linear hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 25mA. The device is available in a SIP package and is RoHS compliant. It can supply up to 30V and has a maximum supply current of 7.5mA. The A1103EUA-T is suitable for use in applications where a linear hall effect sensor is required.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1103EUA-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Output Current | 25mA |
| Output Voltage | 30V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.