Unipolar Hall Effect Switch IC, BICMOS technology, operating from 3.8V to 24V supply. Features a maximum output current of 25mA and a typical supply current of 7.5mA. Packaged in a compact 3-pin SOT-23 surface mount package, measuring 2.98mm in length, 1.91mm in width, and 0.95mm in height. Operates across a wide temperature range of -40°C to 150°C. RoHS compliant and lead-free.
Allegro Microsystems A1104LLHLT-T technical specifications.
| Package/Case | SOT-23 |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.98mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Output Current | 25mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Unipolar Switch |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1104LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
