
The A1104LUA-T is a unipolar switch and Hall effect sensor from Allegro Microsystems. It operates within a temperature range of -40°C to 150°C and is compatible with RoHS standards. The device is packaged in a SIP format and is available in bulk quantities. The A1104LUA-T has a maximum supply voltage of 24V and a maximum output current of 25mA.
Allegro Microsystems A1104LUA-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Length | 4.17mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Unipolar Switch, Hall Effect Sensor |
| Width | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1104LUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
