
The A1106ELHLT-T is a surface mount Hall effect sensor from Allegro Microsystems with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 25mA and a maximum supply current of 7.5mA. The device is RoHS compliant and available in a tape and reel packaging. The sensor operates within a supply voltage range of 3.8V to 24V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1106ELHLT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1106ELHLT-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1106ELHLT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
