
Unipolar Hall Effect Switch IC, featuring BICMOS technology for analog circuit operation. This surface mount component operates within a supply voltage range of 3.8V to 24V, with a maximum output current of 25mA and a typical supply current of 7.5mA. Designed for a wide temperature range from -40°C to 150°C, it is RoHS compliant and lead-free. The device is supplied in a 3-pin PDSO3 SOT-23 package on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1106LLHLT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1106LLHLT-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1106LLHLT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.