
Unipolar Hall Effect switch IC for magnetic sensing applications. Features a minimum magnetic flux density sensitivity of 0.5mT and a maximum of 5mT, with an operating supply voltage range of 3V to 24V. This surface mount component, housed in a SOT-23 package, offers a maximum output current of 25mA and a typical operating supply current of 4mA. Designed for high-temperature environments with a maximum operating temperature of 85°C and a bandwidth of 800kHz. RoHS compliant and suitable for automotive applications.
Allegro Microsystems A1120ELHLT-T technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SOT-23 |
| Features | High Temperature |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1120ELHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
