Hall Effect Sensor, 0.5mT Min, 5mT Max, 30-60mA, Rectangular, Surface Mount, SOT-23, 3 PIN
Allegro Microsystems A1120ELHLX-T technical specifications.
| Features | High Temperature |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 25mA |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1120ELHLX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.