
The A1120EUA-T is a linear hall effect sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 25mA and a maximum supply current of 4mA. The sensor is packaged in a SIP package and is available in bulk packaging. The A1120EUA-T is compliant with RoHS regulations and is not radiation hardened. It is also not SVHC compliant.
Allegro Microsystems A1120EUA-T technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SIP |
| Height | 3.02mm |
| Length | 4.09mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Output Current | 25mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1120EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
