
The A1121ELHLT-T is a unipolar switch from Allegro Microsystems with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in automotive applications and is compliant with AEC-Q100. The device has a maximum output current of 25mA and a maximum supply current of 4mA. It is available in a TO-236 package and is packaged on a tape and reel. The device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1121ELHLT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1121ELHLT-T technical specifications.
| Features | High Temperature |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount, Through Hole |
| Operating Supply Current | 4mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1121ELHLT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
