
The A1121ELHLX-T is a surface mount, automotive-grade Hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100 standards. The device can supply up to 25mA of output current and 4mA of supply current, with a maximum supply voltage of 24V and minimum of 3V. The sensor is packaged in a SOT-23 package and is available on tape and reel. It is also RoHS compliant.
Allegro Microsystems A1121ELHLX-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1121ELHLX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
