
The A1121LLHLT-T is a unipolar switch from Allegro Microsystems, designed for automotive applications and compliant with AEC-Q100. It operates over a temperature range of -40°C to 150°C and can handle supply voltages between 3V and 24V. The device has a maximum output current of 25mA and an operating supply current of 4mA. It is available in a TO-236 package and is packaged on tape and reel in quantities of 6000. The device is RoHS compliant and not radiation hardened.
Allegro Microsystems A1121LLHLT-T technical specifications.
| Features | High Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 25mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1121LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
