
The A1121LLHLX-T is a linear hall effect sensor from Allegro Microsystems, operating within a temperature range of -40°C to 150°C. It features a maximum output current of 25mA and a maximum supply voltage of 24V. The device is compliant with AEC-Q100 and is packaged in a TO-236 surface mount package. The A1121LLHLX-T is suitable for use in automotive applications.
Allegro Microsystems A1121LLHLX-T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.
