
Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1122ELHLX-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.
