
Linear Hall Effect Sensor IC, Unipolar Switch type, operating from 3V to 24V supply voltage. Features a magnetic sensitivity range of 11mT minimum to 20mT maximum, with a maximum output current of 25mA. Designed for surface mount applications in a SOT-23 package, this component offers high temperature operation up to 150°C. It is RoHS compliant and suitable for automotive applications.
Allegro Microsystems A1122LLHLT-T technical specifications.
| Package/Case | SOT-23 |
| Features | High Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 25mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1122LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
