Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1123LLHLX-T technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 150Gs |
| Typical Magnetic Sensor Hysteresis | 55Gs |
| Maximum Magnetic Sensor Operating Point | 355Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | SOT-23W |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.