Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Sign in to ask questions about the Allegro Microsystems A1123LUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1123LUA-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 24 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1123LUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.