
Unipolar Hall Effect Switch, designed for high-temperature applications up to 150°C. Features a minimum magnetic flux density of 0.5mT and a maximum of 5mT, with an output current of 25mA. Operates from a 3V to 24V supply voltage, consuming a maximum supply current of 4mA. Packaged in a rectangular SOT-23 surface mount package, this RoHS compliant component is supplied on tape and reel.
Allegro Microsystems A1125LLHLT-T technical specifications.
| Package/Case | SOT-23 |
| Features | High Temperature |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 4mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1125LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
