Hall Effect Sensor 20mA Unipolar 12V Automotive 4-Pin(3+Tab) SOT-89 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1128LLTTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1128LLTTR-T technical specifications.
| Package/Case | TO-243AA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1128LLTTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.