The A1131ELHLT-T is a unipolar Hall effect sensor from Allegro Microsystems. It features a minimum magnetic sensor release point of 50 and a typical magnetic sensor hysteresis of 25. The device operates over a temperature range of -40°C to 85°C and can withstand a maximum operating supply voltage of 6V. The A1131ELHLT-T is available in a 3-pin SOT-23W package.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1131ELHLT-T technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 50Gs |
| Typical Magnetic Sensor Hysteresis | 25Gs |
| Maximum Magnetic Sensor Operating Point | 110Gs |
| Max Operating Supply Voltage | 6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 3 |
| Package/Case | SOT-23W |
No datasheet is available for this part.