Hall Effect Sensor Unipolar 3.3V/5V Automotive 3-Pin SOT-23W T/R
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1131ELHLX-T technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | 50Gs |
| Typical Magnetic Sensor Hysteresis | 25Gs |
| Maximum Magnetic Sensor Operating Point | 110Gs |
| Max Operating Supply Voltage | 6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 3 |
| Package/Case | SOT-23W |
No datasheet is available for this part.