
Hall Effect Sensor Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Allegro Microsystems A1140ELHLT-T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1140ELHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
