
Hall Effect Sensor Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1140EUA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1140EUA technical specifications.
| Package/Case | SIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A1140EUA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
