
The A1140EUA-T is a Hall Effect / Magnetoresistive IC from Allegro Microsystems, packaged in a SIP package, suitable for through hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q100. The device can handle a maximum supply voltage of 24V and a maximum supply current of 5mA. It is also RoHS compliant and lead free.
Allegro Microsystems A1140EUA-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1140EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
