
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1142EUAT technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 6.9mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Type | Unipolar Switch |
| RoHS | Compliant |
No datasheet is available for this part.