
The A1142LUA-T is a linear, latching, omnipolar Hall effect sensor from Allegro Microsystems. It operates over a supply voltage range of 3.5V to 24V and can withstand temperatures from -40°C to 150°C. This device is designed for through hole mounting and is packaged in a lead-free SIP package. The A1142LUA-T is compliant with AEC-Q100 and RoHS regulations.
Allegro Microsystems A1142LUA-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1142LUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.