
Allegro Microsystems A1145EUA-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1145EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.