The A1147EUATI-T is a 3-terminal industrial hall effect sensor from Allegro Microsystems. It operates over a supply voltage range of 3.5V to 24V and can withstand temperatures up to 85°C. The sensor is packaged in a SIP format with a width of 1.52mm and a length of 4.105mm. It is designed for use in industrial applications and is suitable for environments with high temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1147EUATI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1147EUATI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 1.52 |
| Length | 4.105 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1147EUATI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.