The A1147LUAT is a unipolar switch from Allegro Microsystems. It is available in a SIP package and can operate at temperatures between -40°C and 150°C. The device can handle supply voltages between 3.5V and 24V and has an operating supply current of 5mA. It is suitable for through-hole mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1147LUAT technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Unipolar Switch |
| RoHS | Compliant |
No datasheet is available for this part.