The A1147LUATI-T is a 3-terminal automotive hall effect sensor from Allegro Microsystems. It operates over a supply voltage range of 3.5V to 24V and has a temperature range of -40°C to 150°C. The sensor is packaged in a R-PSIP-T3 SIP package, measuring 1.52mm in width and 4.105mm in length. It is designed for use in automotive applications and is rated for use in high-temperature environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1147LUATI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1147LUATI-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 1.52 |
| Length | 4.105 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1147LUATI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.