The A1148LUATI-T is a 3-terminal automotive hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and is powered by a supply voltage between 3.5V and 24V. The device is packaged in a R-PSIP-T3 SIP with dimensions of 1.52mm width and 4.105mm length. It is designed for use in automotive applications and meets the requirements of the specified temperature grade.
Allegro Microsystems A1148LUATI-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Width | 1.52 |
| Length | 4.105 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 3.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A1148LUATI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.