
The A1150LLHLX-T is a surface mount Hall effect sensor from Allegro Microsystems, packaged in a SOT-23 package. It operates over a temperature range of -40°C to 150°C and is powered by a supply voltage between 3V and 24V, with a maximum supply current of 17mA. The device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1150LLHLX-T technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.