Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 8-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1162LLETR-00-T technical specifications.
| Magnetic Type | Unipolar |
| Minimum Magnetic Sensor Release Point | -5Gs |
| Maximum Magnetic Sensor Operating Point | 250Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 8 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.