
The AEC-Q100 unipolar switch is a surface-mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 3V to 24V and has a maximum supply current of 5mA. The device is RoHS compliant and packaged in a TO-236 package quantity of 1, available in tape and reel packaging.
Allegro Microsystems A1190LLHLT-T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1190LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.