
The A1192LLHLT-T is a unipolar switch from Allegro Microsystems, operating between 3V and 24V with a maximum supply current of 6.9mA. This device is designed for surface mount applications and is compliant with RoHS regulations. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The switch is part of the Automotive, AEC-Q100 series and is available in a TO-236 package.
Sign in to ask questions about the Allegro Microsystems A1192LLHLT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1192LLHLT-T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 6.9mA |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1192LLHLT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.