
The A1192LLHLX-T is a surface mount SOT-23 packaged Hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The device has a maximum supply current of 6.9mA and a maximum supply voltage of 24V, with a minimum supply voltage of 3V. It is available in tape and reel packaging and is RoHS compliant.
Allegro Microsystems A1192LLHLX-T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1192LLHLX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
