Hall Effect Sensor Latch 5V/9V/12V/15V/18V Automotive 3-Pin Ultra Mini SIP
Allegro Microsystems A1192LUA-F-T technical specifications.
| Magnetic Type | Unipolar |
| Typical Magnetic Sensor Hysteresis | 30(Max)Gs |
| Maximum Magnetic Sensor Operating Point | 200Gs |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | Ultra Mini SIP |
Download the complete datasheet for Allegro Microsystems A1192LUA-F-T to view detailed technical specifications.
No datasheet is available for this part.