
The A1193LLHLT-T is a unipolar switch from Allegro Microsystems, designed for automotive applications and compliant with AEC-Q100. It operates over a temperature range of -40°C to 150°C and has a maximum supply voltage of 24V. The device is available in a surface mount package type, specifically the SOT-23, and is packaged on a tape and reel. The switch has a maximum supply current of 6.9mA and is RoHS compliant.
Allegro Microsystems A1193LLHLT-T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 6.9mA |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Unipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1193LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.