
The A1193LLHLX-T is a surface mount Hall effect sensor with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 3V to 24V and has a maximum supply current of 6.9mA. This sensor is compliant with AEC-Q100 and is packaged in a TO-236 package, available on tape and reel. It is suitable for use in automotive applications.
Allegro Microsystems A1193LLHLX-T technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.9mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1193LLHLX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
