
The A1202LLHLT-T is a linear latching omnipolar Hall effect switch from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device has a maximum output current of 25mA and a maximum supply voltage of 24V. It is available in a surface mount SOT-23 package and is packaged in tape and reel.
Sign in to ask questions about the Allegro Microsystems A1202LLHLT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1202LLHLT-T technical specifications.
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Bipolar Switch |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1202LLHLT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.