
Analog circuit IC featuring a BICMOS process and a single latch function. Designed for through-hole mounting in a SIP package, this bipolar switch operates with a supply voltage range of 3.8V to 24V. It offers a maximum output current of 25mA and a maximum supply current of 7.5mA, with an output voltage capability of 30V. Operating temperature range spans from -40°C to 85°C.
Allegro Microsystems A1203EUA-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Operating Supply Current | 7.5mA |
| Output Current | 25mA |
| Output Voltage | 30V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Bipolar Switch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Allegro Microsystems A1203EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
