
Analog circuit, bipolar switch IC featuring a latching logic function. Surface mountable in a SOT-23 package, this component operates with a supply voltage range of 3.8V to 24V and a maximum supply current of 7.5mA. It delivers an output current of up to 25mA and functions across an operating temperature range of -40°C to 150°C. Packaged on tape and reel, this lead-free component is designed for specialized analog applications.
Allegro Microsystems A1203LLHLT-T technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Type | Bipolar Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A1203LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
