
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1203LLHLX-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1203LLHLX-T technical specifications.
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A1203LLHLX-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
