
The A1204LUA-T is a latching omnipolar Hall effect sensor from Allegro Microsystems, packaged in a SIP form factor. It operates over a temperature range of -40°C to 150°C and has a maximum supply current of 7.5mA. The device is RoHS compliant and features a logic function of latch. It is designed for through-hole mounting and has a maximum output current of 25mA.
Allegro Microsystems A1204LUA-T technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1204LUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
