
The A1205EUA-T is a linear, latching, omnipolar Hall effect sensor from Allegro Microsystems. It is available in a SIP package and is suitable for through hole mounting. The device operates over a temperature range of -40°C to 85°C and has a maximum output current of 20mA. It can handle a maximum supply voltage of 24V and a minimum supply voltage of 3.8V. The A1205EUA-T is RoHS compliant but not Reach SVHC compliant.
Allegro Microsystems A1205EUA-T technical specifications.
| Package/Case | SIP |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Output Current | 20mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1205EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
