
Analog Circuit, 1 Func, BICMOS, PDSO3, SOT-23
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1205LLHLT-T technical specifications.
| Package/Case | SOT-23 |
| Height | 0.95mm |
| Length | 2.98mm |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Output Current | 25mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Bipolar Switch |
| Width | 1.91mm |
| RoHS | Compliant |
No datasheet is available for this part.
