Hall Effect Sensor Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A1205LLHLT-T-TRW technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | -50Gs |
| Typical Magnetic Sensor Hysteresis | 30Gs |
| Maximum Magnetic Sensor Operating Point | 50Gs |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | SOT-23W |
| Package Family Name | SOT-23 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.