
Analog circuit IC featuring a single latch function, built with BICMOS technology. This through-hole mount component is housed in a SIP package with dimensions of 4.09mm length, 1.52mm width, and 3.02mm height. It operates across a temperature range of -40°C to 150°C, with a supply voltage range of 3.8V to 24V. Maximum output current is 20mA, and maximum supply current is 7.5mA. RoHS compliant.
Allegro Microsystems A1205LUA-T technical specifications.
| Package/Case | SIP |
| Height | 3.02mm |
| Length | 4.09mm |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Through Hole |
| Output Current | 20mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1205LUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
