
The A1210ELHLT-T is a surface mount, SOT-23 packaged, latching Hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 24V and a maximum supply current of 7.5mA. It has a maximum output current of 25mA and a maximum operating temperature of 85°C. The sensor is packaged in a cut tape format and is lead free.
Allegro Microsystems A1210ELHLT-T technical specifications.
| Package/Case | SOT-23 |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.98mm |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1210ELHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
