
Continuous-Time Latch Family
Allegro Microsystems A1210ELHLX-T technical specifications.
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1210ELHLX-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
