The A1211ELHLT-T is a linear, latching, omnipolar Hall effect sensor from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This surface-mount device has a maximum output current of 25mA and a maximum supply current of 7.5mA, with a supply voltage range of 3.8V to 24V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A1211ELHLT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A1211ELHLT-T technical specifications.
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1211ELHLT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.